- RS Stock No.:
- 367-2327
- Mfr. Part No.:
- 943299021
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 367-2327
- Mfr. Part No.:
- 943299021
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hirschmann Interface Converter
The Hirschmann interface converter is a multimode single-channel module permitting noise-free data transmission from V.24/RS-232 signals over fibre optic cables. It can be plugged onto the Sub-D socket provided on the terminal or mounting onto a DIN rail (with DIN rail adapter Accessories). This module is suitable for noise-free applications and bridging long distances between computer and peripheral equipment. It operates on supply voltage ranging between -20V and 20V through data signal.
Features and Benefits
Electrical/optical interface converter
Power supply through the data signal
Asynchronous operation in full-duplex mode
External DIL switch to select DTE/DCE and shield ground to signal ground
Fibre interface via 2 ST connections
Operating temperature ranges between 0°C and 50°C
OZDV 2451 G is line powered
Power supply through the data signal
Asynchronous operation in full-duplex mode
External DIL switch to select DTE/DCE and shield ground to signal ground
Fibre interface via 2 ST connections
Operating temperature ranges between 0°C and 50°C
OZDV 2451 G is line powered
Applications
Long distance communication
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
C-Tick
IP40 rated
BS EN 61340-5-1:2007
C-Tick
IP40 rated
Specifications
Attribute | Value |
---|---|
Included Features | DIN Rail Mounting, Electrical/Optical Interface Converter, Power Supply Through Data Signal |
Supported Network Interfaces | RS232 |
Supply Voltage | -20 → +20V |
Dimensions | 56.5 x 76 x 18mm |
Height | 18mm |
Length | 76mm |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | 0 °C |
Width | 56.5mm |