- RS Stock No.:
- 207-9036
- Mfr. Part No.:
- 943341021 OZDV 2471 G
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 207-9036
- Mfr. Part No.:
- 943341021 OZDV 2471 G
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Networking Module, 25-Pin D-Sub Connector, 115kbps Bit Rate - 943341021 OZDV 2471 G
Upgrade your device's connectivity with this Belden Hirschmann networking module. It adds a regulation RS232 interface to an appliance, making it widely compatible with commonly used hardware. Thanks to a 115kbps maximum bit rate, the unit transfers data quickly and skips through weighty downloads. You'll have no problem plugging it in, as it comes with a standard 25-pin D-sub connector. Locking screws make sure it holds on tight to prevent accidental disconnection caused by movement or vibration.
Features & Benefits
Consumes just 1.8W of power for energy efficiency
Built-in protective earth conductor for safety
IP40 rating indicates resistance to objects over 1mm, such as wires and tools, for safe handling
Built-in protective earth conductor for safety
IP40 rating indicates resistance to objects over 1mm, such as wires and tools, for safe handling
Applications
Security systems
Data centres
Industrial automation
Data centres
Industrial automation
Do I need a separate power supply to use this networking module?
No, this device draws power from its connected appliance, cutting out the hassle of connecting a separate supply.
Specifications
Attribute | Value |
---|---|
Included Features | DIN Rail Mounting, Electrical/Optical Interface Converter, Power Supply Through Data Signal |
Supported Network Interfaces | RS232 |
Supported Bus Interfaces | RS232 |
Supply Voltage | 5V |
Dimensions | 56.5 x 76 x 18mm |
Height | 18mm |
Length | 76mm |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | -20 °C |
Width | 56.5mm |