- RS Stock No.:
- 883-8462
- Mfr. Part No.:
- AT-2911SX/LC-001 (990-003508-901)
- Brand:
- Allied Telesis
Discontinued product
- RS Stock No.:
- 883-8462
- Mfr. Part No.:
- AT-2911SX/LC-001 (990-003508-901)
- Brand:
- Allied Telesis
Technical data sheets
Legislation and Compliance
Product Details
Allied Telesis AT-2911SX PCI Express Fiber Gigabit Interface Card
Allied Telesis AT-2911 Series Network Interface Cards feature a PCI Express (PCIe x1) design, providing the maximum possible bandwidth and bus efficiency while providing the benefits of low power consumption
Multi-mode fiber
1000SX
SC (AT-2911SX/SC), ST (AT-2911SX/ST) or LC (AT-2911SX/LC) connectors
VLAN support
Jumbo frames (9K)
RoHS Compliant
PCIe x1
Priority queuing
Smart load balancing (SLB) and failover
Link Aggregation LACP support
Microsoft-certified drivers
1000SX
SC (AT-2911SX/SC), ST (AT-2911SX/ST) or LC (AT-2911SX/LC) connectors
VLAN support
Jumbo frames (9K)
RoHS Compliant
PCIe x1
Priority queuing
Smart load balancing (SLB) and failover
Link Aggregation LACP support
Microsoft-certified drivers
Allied Telesis Interface Card
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Network Speed | 10/100/1000Mbit/s |
Number of Ports | 1 |