Kunbus DF PROFI II PCI, 5 V, DIN Rail Mount

  • RS Stock No. 182-5576
  • Mfr. Part No. PR100116
  • Manufacturer Kunbus
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Today, more than ever, quickness and flexibility are in great demand in the different areas of application of the automation industry. DF PROFI II, high performance PROFIBUS DP/DPV1 board from KUNBUS, exceeds these requirements. As PCI, PCIe and CPCI board, DF PROFI II is suitable for a wide variety of uses. Due to the fact that both 5 V and 3.3 V are supported, the board is compliant with fast server PCs as well as workstations.

2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,557.38
(exc. GST)
$ 1,713.12
(inc. GST)
units
Per unit
1 +
$1,557.38
Related Products
The CAMDENBOSS plastic enclosure kit with wall mounting ...
Description:
The CAMDENBOSS plastic enclosure kit with wall mounting capabilities and DIN rail is updated to fit the Raspberry Pi 4 module and Clear lid version Available slot for display ribbon cablecut-outs are pre-cut into the case Terminal guards to increase ...
Hardened Industrial Ethernet 8 Port unmanaged switch Galvanically ...
Description:
Hardened Industrial Ethernet 8 Port unmanaged switch Galvanically Isolated Ports. Industrial temperature range of -40°C to +75°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. ...
Scalance Xb205-3 Manageable Layer 2 IE-Switch 5x 10/100 ...
Description:
Scalance Xb205-3 Manageable Layer 2 IE-Switch 5x 10/100 Mbits/S RJ45 Ports 3x MM FO ST-Port 1x Console Port Diagnostics-Led Redundant Power Supply Temp-RANGE 0 Deg C Up To +60 Deg C, Din Rail Mounting,Default Profinet.
Allied Telesis 2911 Series Network Interface Card Allied ...
Description:
Allied Telesis 2911 Series Network Interface Card Allied Telesis 2911 Series Network Interface Cards feature a PCI Express design, providing the maximum bandwidth and bus efficiency with the benefits of low-power consumption Jumbo frames Checksum offloading Secure transmissionsPCI Express (PCIe ...