- RS Stock No.:
- 122-3415
- Mfr. Part No.:
- AT-2711FX/SC-001
- Brand:
- Allied Telesis
Discontinued product
- RS Stock No.:
- 122-3415
- Mfr. Part No.:
- AT-2711FX/SC-001
- Brand:
- Allied Telesis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Allied Telesis 2711 Series Network Interface Card
Allied Telesis 2711 Series Network Interface Cards are designed for fiber-to-the-desktop networks that depend on secure and reliable systems. The Allied Telesis AT-2711FX PCI-Express delivers the maximum Fast Ethernet throughput due to the highly efficient PCI-Express bus architecture
PCIe (PCI-Express) x1 interface
IEEE 802.1x flow control
IEEE 802.1p-based traffic prioritisation
Audio/Video Bridging (AVB)
Jumbo frame up to 9.6 KB
Receive-Side Scaling (RSS)
Low profile and standard height brackets included
IEEE 802.1x flow control
IEEE 802.1p-based traffic prioritisation
Audio/Video Bridging (AVB)
Jumbo frame up to 9.6 KB
Receive-Side Scaling (RSS)
Low profile and standard height brackets included
Ideal fit for government, education or other networks with high security requirements
Approvals
RoHS compliant
PCI Express Network Card
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Network Speed | 10/100Mbit/s |
Number of Ports | 1 |
Wake On LAN | Yes |