- RS Stock No.:
- 245-6911
- Mfr. Part No.:
- BRS52-00122Q2Q-TPDY99HHSESXX.X.XX
- Brand:
- Hirschmann
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9,265.16
(exc. GST)
$10,191.68
(inc. GST)
Units | Per unit |
1 + | $9,265.16 |
- RS Stock No.:
- 245-6911
- Mfr. Part No.:
- BRS52-00122Q2Q-TPDY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, 1.3kg Weight, IP30 Rating - BOBCAT Series - BRS52-00122Q2Q-TPDY99HHSESXX.X.XX
Centralise your data transfer operations with this Ethernet switch from Belden Hirschmann. It's an easy way to boost your connectivity ability as it has 12 RJ45 ports to accommodate a dozen devices. You can use it with voltages ranging between 12 and 24V DC, making it a versatile choice. Consistently achieve faster speeds without spikes or jittering thanks to a maximum transmission speed of 2500Mbit/s.
Features & Benefits
• IP30 rating indicates protection from wires and tools over 2.5mm in size
• DIN rail compatibility makes installation a simple task
• Metal housing provides resistance to abrasion and mechanical stress for a longer service life
• Wide relative humidity range between 1 and 95% for use in damp settings
• DIN rail compatibility makes installation a simple task
• Metal housing provides resistance to abrasion and mechanical stress for a longer service life
• Wide relative humidity range between 1 and 95% for use in damp settings
Applications
• Industrial automation
• Information services
• Data processing
• Information services
• Data processing
Can I use this device in harsh conditions?
Yes. This switch has a broad operating temperature range between -40°C and +70°C, so it's suitable for use in demanding environments.
Specifications
Attribute | Value |
---|---|
Number of Ports | 12 |
Switch Type | Managed Switch |
RJ45 Ports | 12 |
Height | 140mm |
Series | BOBCAT |
Width | 123mm |
Depth | 115mm |
Dimensions | 123 mm x 140 mm x 115mm |