Hirschmann BOBCAT Series DIN Rail Mount Ethernet Switch, 24 RJ45 Ports, 1000 → 2500Mbit/s Transmission, 12 → 24V dc
- RS Stock No.:
- 245-6908
- Mfr. Part No.:
- BRS50-00242Q2Q-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
- RS Stock No.:
- 245-6908
- Mfr. Part No.:
- BRS50-00242Q2Q-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, BOBCAT series, fanless design, IP30 - BRS50-00242Q2Q-STCY99HHSESXX.X.XX
Opt for next-level network support for your devices with this BOBCAT Ethernet switch by Belden Hirschmann.
This switch has Time Sensitive Networking (TSN) technology on all ports which allows real-time communication, supporting precise data transmission for your industrial applications. It offers increased bandwidth capabilities by changing your SFPs from 1 to 2.5 Gigabit. BOBCAT switches also come with enhanced security features such as wire-speed Access Control Lists (ACL) and automatic Denial of Service (DoS) prevention.
Features and Benefits:
• Supports HiOS software (Hirschmann Operating System)
• Full managed Ethernet switch with 24 ports in total
• 12 – 24 V DC operating voltage and 20 W power consumption
• Comes with a USB-C interface for local management and device replacement
• Full managed Ethernet switch with 24 ports in total
• 12 – 24 V DC operating voltage and 20 W power consumption
• Comes with a USB-C interface for local management and device replacement
Applications:
Water management
Machine building
Oil and gas
Manufacturing
Automotive
Machine building
Oil and gas
Manufacturing
Automotive
What are the installation requirements for this device?
You can install this device easily on a DIN rail for simple, speedy set-up, and it has a compact body which allows for use in areas where space is limited. It is designed to stand up to harsh industrial conditions, with an operating temperature range of 0°C to +60°C.
EN 55032 Class A
Specifications
Attribute | Value |
---|---|
Transmission Speed | 1000 → 2500Mbit/s |
RJ45 Ports | 24 |
Nominal Supply Voltage | 12 → 24V dc |
Fibre Port Type | SFP |
Mounting | DIN Rail |
Managed/Unmanaged | Managed |
Series | BOBCAT |
Depth | 115mm |
Height | 138mm |
Maximum Operating Temperature | +60°C |
Maximum Supply Voltage | 24V dc |
Minimum Operating Temperature | 0°C |
Minimum Supply Voltage | 12V dc |
Switch Type | Managed Switch |
Width | 109mm |
Number of Ports | 24 |
Dimensions | 109 mm x 138 mm x 115mm |