- RS Stock No.:
- 245-6906
- Mfr. Part No.:
- BRS50-00202Q2Q-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8,964.69
(exc. GST)
$9,861.16
(inc. GST)
Units | Per unit |
1 + | $8,964.69 |
- RS Stock No.:
- 245-6906
- Mfr. Part No.:
- BRS50-00202Q2Q-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, BOBCAT series,17 W power consumption, IP30 - BRS50-00202Q2Q-STCY99HHSESXX.X.XX
Experience highly efficient data transmission across your industrial network devices with this BOBCAT Ethernet switch from Belden Hirschmann.
Providing real-time communication through TSN functionality (Time Sensitive Networking), this first-of-its-kind device delivers a dependable foundation for your network. With this switch you can modify your SFPs from 1 to 2.5 Gigabit, offering superior bandwidth capabilities. It also ensures advanced security with automatic Denial-of-Service (DoS) prevention and wire-speed Access Control Lists (ACL).
You can install this hub in tight spaces due to its convenient compact design. Its operating temperature range of 0°C to +60°C ensures that it can handle harsh environments, making it an ideal choice for industrial applications. Its operating voltage is 12 – 24 V DC.
Features and Benefits:
• Full managed Ethernet switch with 20 ports in total
• Fanless design
• Simple installation via DIN rail mounting
• IP30 rating means this hub is protected against intrusion from solid objects over 2.5mm such as tools and wires
• Fanless design
• Simple installation via DIN rail mounting
• IP30 rating means this hub is protected against intrusion from solid objects over 2.5mm such as tools and wires
Applications:
Consumer packaged goods
Water management
Automotive
Manufacturing
Machine building
Water management
Automotive
Manufacturing
Machine building
What software is used with this device?
This BOBCAT unit supports HiOS software (Hirschmann Operating System). This is the latest operating system for Hirschmanns new generation of Ethernet devices, which combines high performance, enhanced security, and greater ease-of-use.
EN 55032 Class A
Specifications
Attribute | Value |
---|---|
Number of Ports | 20 |
Switch Type | Managed Switch |
RJ45 Ports | 20 |
Height | 138mm |
Series | BOBCAT |
Width | 109mm |
Dimensions | 109 mm x 138 mm x 115mm |
Depth | 115mm |