Hirschmann BOBCAT Series DIN Rail Mount Ethernet Switch, 20 RJ45 Ports, 1000 → 2500Mbit/s Transmission, 12 → 24V dc
- RS Stock No.:
- 245-6875
- Mfr. Part No.:
- BRS20-2000ZZZZ-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
- RS Stock No.:
- 245-6875
- Mfr. Part No.:
- BRS20-2000ZZZZ-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Managed Ethernet Switch, 15 W power consumption, PC ABS housing, BOBCAT series - BRS20-2000ZZZZ-STCY99HHSESXX.X.XX
Looking for a secure, reliable way to connect several devices on your industrial network? Use this BOBCAT managed Ethernet switch from Belden Hirschmann.
This unit provides a strong ethernet backbone by providing real time communication through TSN technology. It comes with a USB-C interface and advanced security features such as wire-speed Access Control Lists (ACL). It has an operating temperature range of 0°C to +60°C and IP30 protection, making it a robust and dependable solution for your networking system.
Features and Benefits:
• 20 Ports in total
• Supports HiOS software (Hirschmann Operating System)
• Fanless design minimises noise disruption
• Compact size of 109 mm x 138 mm x 115 mm enables use in confined spaces
• Supports HiOS software (Hirschmann Operating System)
• Fanless design minimises noise disruption
• Compact size of 109 mm x 138 mm x 115 mm enables use in confined spaces
Applications:
Manufacturing
Consumer packaged goods
Water management
Machine building
Consumer packaged goods
Water management
Machine building
How do I install this Ethernet switch?
You can mount this hub easily by snapping it onto a DIN rail, making for a simple and speedy set-up process.
EN 55032 Class A
Specifications
Attribute | Value |
---|---|
Transmission Speed | 1000 → 2500Mbit/s |
RJ45 Ports | 20 |
Nominal Supply Voltage | 12 → 24V dc |
Fibre Port Type | SFP |
Managed/Unmanaged | Managed |
Mounting | DIN Rail |
Series | BOBCAT |
Depth | 115mm |
Height | 138mm |
Maximum Operating Temperature | +60°C |
Maximum Supply Voltage | 24V dc |
Minimum Operating Temperature | 0°C |
Minimum Supply Voltage | 12V dc |
Number of Ports | 20 |
Width | 109mm |
Switch Type | Managed Switch |
Dimensions | 109 mm x 138 mm x 115mm |