Hirschmann BOBCAT Series DIN Rail Mount Ethernet Switch, 6 RJ45 Ports, 1000 → 2500Mbit/s Transmission, 12 → 24V dc
- RS Stock No.:
- 245-6859
- Mfr. Part No.:
- BRS20-0600M2M2-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
- RS Stock No.:
- 245-6859
- Mfr. Part No.:
- BRS20-0600M2M2-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Belden Hirschmann Ethernet Switch, 5km Transmission Distance, Multimode Fibre Port Type - BOBCAT series - BRS20-0600M2M2-STCY99HHSESXX.X.XX
Coordinate and control multiple devices with this managed Ethernet switch from Belden's Hirschmann range. Multimode fibre ports, TSN technology and 1 or 2.5-gigabit speeds give you the real-time communication your high-performance system needs. A fan-free design keeps noise low and power consumption down to 7W, so the unit runs efficiently. Not just hard-working, this switch is also a tough nut thanks to its PC-ABS housing. The mechanically-strong polycarbonate is resistant to heat and impact.
Features & Benefits
• Expected mean time between failures of 2,638,177 hours, ensuring long-lasting performance
• Diagnostic LEDs and labelled ports for easy use
• 5km transmission distance gives you scope for a large setup
• Diagnostic LEDs and labelled ports for easy use
• 5km transmission distance gives you scope for a large setup
Applications
• Industrial automation
• Machine building
• Energy distribution
• Transportation industry
• Machine building
• Energy distribution
• Transportation industry
Is this Ethernet switch secure?
Advanced features including port access restriction, an authentication system and password protection mean you can rely on this Ethernet switch for security.
Specifications
Attribute | Value |
---|---|
Transmission Length | 5km |
Transmission Speed | 1000 → 2500Mbit/s |
RJ45 Ports | 6 |
Nominal Supply Voltage | 12 → 24V dc |
Fibre Port Type | Multimode SC |
Managed/Unmanaged | Managed |
Mounting | DIN Rail |
Series | BOBCAT |
Depth | 115mm |
Height | 138mm |
Maximum Operating Temperature | +60°C |
Maximum Supply Voltage | 24V dc |
Minimum Operating Temperature | 0°C |
Minimum Supply Voltage | 12V dc |
Switch Type | Managed Switch |
Number of Ports | 6 |
Width | 57mm |
Dimensions | 57 mm x 138 mm x 115mm |