- RS Stock No.:
- 240-8016
- Mfr. Part No.:
- 852-1111
- Brand:
- Wago
Discontinued product
- RS Stock No.:
- 240-8016
- Mfr. Part No.:
- 852-1111
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wago industrial ECO switch is a 5-port 1000Base-T ETHERNET switch supporting auto negotiation and Auto-MDI-/MDI-X detection for each port. Using the switch's 5 ports, several segments can be created to reduce the network load, while providing a dedica
Front-panel diagnostic LEDs
Full/half-duplex transfer modes for each port
Store-and-forward switching method
Integrated address look-up table, supports up to 8000 absolute MAC addresses
Overvoltage protection
IEEE 802.3x flow control in full-duplex mode
D
Full/half-duplex transfer modes for each port
Store-and-forward switching method
Integrated address look-up table, supports up to 8000 absolute MAC addresses
Overvoltage protection
IEEE 802.3x flow control in full-duplex mode
D
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transmission Length | 100m |
Transmission Speed | 10/1000Mbit/s |
RJ45 Ports | 5 |
Nominal Supply Voltage | 9 → 48V dc |