Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Computer Components & Software
Network Cards
D-Link 2 Port PCI Network Card
RS Stock No.:
202-2193
Mfr. Part No.:
DXE-820T
Brand:
D-Link
View all Network Cards
Discontinued product
RS Stock No.:
202-2193
Mfr. Part No.:
DXE-820T
Brand:
D-Link
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - DXE-820T
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The D-Link dual port 10 gigabit Ethernet PCIe adapter is a high performance network adapter which combines 10GBase-T with high-speed PCI express 2.0 x8 interface.
Auto-negotiation
Up to 40 Gbps throughput
Attribute
Value
Bus Type
PCI
Number of Ports
2
Wake On LAN
No