- RS Stock No.:
- 262-0662
- Mfr. Part No.:
- WVA3/B/16
- Brand:
- Wade
Discontinued product
- RS Stock No.:
- 262-0662
- Mfr. Part No.:
- WVA3/B/16
- Brand:
- Wade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
90° Needle Valve - Panel Mount
Bulkhead hole dia. - 9/16 in.
Bulkhead thickness (max) - 3/16 in.
Bulkhead thickness (max) - 3/16 in.
Standards
BS 2051
Wade Needle Valves – Compression Fittings – Brass
Brass body and spindle valves to BS2051, giving a finer control of mediums such as gases, air, oil and water. For medium pressure applications
The pressure ratings given are the maximum permissible for the valves and therefore reference should be made to the maximum working pressures for the appropriate tubing to be used. The lower pressure of the two must always be used as the safe working pressure
Sealed with Nitrile Rubber O-Rings. Operating temperature from –40 to +135°C. All have standard configuration unless stated. Tube - Tube connection for imperial O/D tubing
The pressure ratings given are the maximum permissible for the valves and therefore reference should be made to the maximum working pressures for the appropriate tubing to be used. The lower pressure of the two must always be used as the safe working pressure
Sealed with Nitrile Rubber O-Rings. Operating temperature from –40 to +135°C. All have standard configuration unless stated. Tube - Tube connection for imperial O/D tubing
Wade
Specifications
Attribute | Value |
---|---|
Connection | 1/4 in |
Body Material | Brass |
Connection Orientation | Angle |
Maximum Air Pressure | 67bar |
Maximum Liquid Pressure | 200bar |