- RS Stock No.:
- 121-8151
- Mfr. Part No.:
- RN2120-200NES
- Brand:
- Netgear
Discontinued product
Alternative
- RS Stock No.:
- 121-8151
- Mfr. Part No.:
- RN2120-200NES
- Brand:
- Netgear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ReadyNAS 2120 1U 4-Bay Diskless
Application data, virtual images, client files, email…the types of data central to running a successful business can seem endless. With ReadyNAS, you finally have an advanced and easy-to use solution for centralising, securing and controlling access to your digital assets. ReadyNAS 2120 allows you to do more than you ever thought you could afford by pairing the latest in performance with innovative efficiency technologies.
Every networked attached storage (NAS) device from Netgear runs on the revolutionary ReadyNAS operating system
Every networked attached storage (NAS) device from Netgear runs on the revolutionary ReadyNAS operating system
Unlimited Snapshots
XRAID2 and Instant Provisioning
Cloud-managed Replication
iSCSI and Thin Provisioning
Anti-virus & Encryption
Modern GUI and Cloud/Remote Access from Anywhere
XRAID2 and Instant Provisioning
Cloud-managed Replication
iSCSI and Thin Provisioning
Anti-virus & Encryption
Modern GUI and Cloud/Remote Access from Anywhere
Specifications
Attribute | Value |
---|---|
Model | ReadyNAS 2120 |
Number of Bays | 4 |
Capacity | 16 TB |
Network Speed | 10/100/1000Mbit/s |
Ethernet Ports | 2 |
Dimensions | 485 x 340 x 44mm |
Weight | 4.2kg |
Height | 44mm |
Length | 485mm |
Width | 340mm |