- RS Stock No.:
- 793-3588
- Brand:
- RS PRO
853 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.30
(exc. GST)
$25.63
(inc. GST)
Units | Per unit |
1 - 14 | $23.30 |
15 - 49 | $22.75 |
50 + | $22.17 |
- RS Stock No.:
- 793-3588
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Waterproof IP68 50 Ohm N Series RF Coaxial Square Flange Crimp Jack
50 Ohm N series square flange crimp jack with waterproof IP68 inner sealing against gas and moisture ingress between insuslators, inner and outer conductors and connector body. This waterproof N series crimp jack has a nickel plated brass body, teflon insulator, rubber 'O' rings and a gold plated centre contact. The flange of this N series waterproof crimp jack is 17.5 x 17.5mm in size with 4 x 3.2mm diameter holes. The suitable RF coaxial cable for this IP68 sealed N series jack is RG174/U
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Contact Material | Gold |
Contact Plating | Brass |