- RS Stock No.:
- 758-1600
- Brand:
- RS PRO
99 In AU stock for next working day delivery
12 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$24.77
(exc. GST)
$27.25
(inc. GST)
Units | Per unit |
1 - 14 | $24.77 |
15 - 49 | $23.54 |
50 - 99 | $22.36 |
100 - 499 | $21.24 |
500 + | $20.18 |
- RS Stock No.:
- 758-1600
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
N Series Plugs and Adaptor Connectors
N series coaxial connectors designed for use from DC to 1 - 11 GHz (item specific), medium size with a threaded coupling. These N series connectors feature a low broadband VSWR which is ideal for use in aerospace , broadcast , audio and video applications as well as many microwave components such as filters, couplers, amplifiers and attenuators. These N series connectors are also impedance matched to 50Ω cables and the threaded coupling provides reliable mating in applications where vibration and shock resistance are design considerations.
Features and benefits
Nominal impedance 50Ω
Low broadband VSWR
Vibration proof coupling
Low broadband VSWR
Vibration proof coupling
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
Standards
MIL-STD-348A
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Straight |
Cable Type | RG58 |
Size | Medium |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- RS PRO 50Ω Solder Termination, Right Angle Body
- IMS 50Ω Solder Termination, Straight Body
- Rosenberger 50Ω Solder Termination, Straight Body
- Amphenol RF 50Ω Solder Termination, Straight Body
- Rosenberger 50Ω Solder Termination, Right Angle Body
- TE Connectivity 50Ω Solder Termination, Straight Body
- Amphenol RF 50Ω Solder Termination, Right Angle Body
- Telegartner Cable Mount UHF Connector Crimp Straight Body