- RS Stock No.:
- 712-3080
- Mfr. Part No.:
- J01021H0097
- Brand:
- Telegartner
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$34.23
(exc. GST)
$37.65
(inc. GST)
Units | Per unit |
1 - 14 | $34.23 |
15 - 49 | $33.51 |
50 - 99 | $32.49 |
100 - 249 | $31.72 |
250 + | $31.02 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 712-3080
- Mfr. Part No.:
- J01021H0097
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
N Straight Jack
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG142 B/U, RG223/U, RG400/U |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Copper Nickel Alloy, White Bronze |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Silver |
Related links
- Telegartner 75Ω Straight Body
- TE Connectivity 50Ω Straight Body
- Telegartner 50Ω Right Angle Body
- Telegartner 50Ω, Straight Body
- Telegartner 75Ω Crimp Termination, Straight Body
- Radiall 50Ω Straight Body
- Huber+Suhner 24_N-50-3-14/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_N-50-3-11/133_NE Series 50Ω Straight Body