- RS Stock No.:
- 712-3034
- Mfr. Part No.:
- J01020A0109
- Brand:
- Telegartner
47 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.36
(exc. GST)
$31.20
(inc. GST)
Units | Per unit |
1 - 14 | $28.36 |
15 - 49 | $27.76 |
50 - 99 | $26.92 |
100 - 249 | $26.29 |
250 + | $25.76 |
- RS Stock No.:
- 712-3034
- Mfr. Part No.:
- J01020A0109
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
N Straight Plug
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | UT141 |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Copper Nickel Alloy, White Bronze |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Silver |
Related links
- Telegartner 50Ω, Right Angle Body
- Telegartner Crimp Termination, Straight Body
- Telegartner Plug Cable Mount TNC Connector Straight Body
- Telegartner 50Ω, Straight Body
- Telegartner Plug Cable Mount TNC Connector Angle Body
- Telegartner 50Ω Right Angle Body
- Telegartner Plug Cable Mount MCX Connector Straight Body
- Telegartner Plug Cable Mount BNC Connector, Straight Body