- RS Stock No.:
- 295-6797
- Mfr. Part No.:
- R162217000W
- Brand:
- Radiall
Discontinued product
- RS Stock No.:
- 295-6797
- Mfr. Part No.:
- R162217000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight female N plugs with cable gland
The screw coupling of this connector ensures good HF performance.
High permissible power.
High permissible power.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG11, RG144, RG216 |
Operating Frequency | 0 to 1.5GHz |
Body Plating | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |