- RS Stock No.:
- 295-6731
- Mfr. Part No.:
- R161083000W
- Brand:
- Radiall
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 295-6731
- Mfr. Part No.:
- R161083000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Straight male N series crimp plugs
Straight male N crimp plugs.
The screw coupling on this connector guarantees good HT performance.
High admissible power.
The screw coupling on this connector guarantees good HT performance.
High admissible power.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141, RG142, RG223, RG400, RG58 |
Operating Frequency | 0 to 11GHz |
Body Plating | Bronze over Silver |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Brass |
Contact Plating | Gold, Silver |