- RS Stock No.:
- 295-6652
- Mfr. Part No.:
- R162017000W
- Brand:
- Radiall
- RS Stock No.:
- 295-6652
- Mfr. Part No.:
- R162017000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Straight male N plugs with cable gland
Straight male N plugs with cable gland.
The screw coupling on this connector guarantees good HT performance.
High admissible power.
The screw coupling on this connector guarantees good HT performance.
High admissible power.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG144, RG216 |
Operating Frequency | 0 to 1.5GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Related links
- RS PRO 75Ω Straight Body
- Huber+Suhner 11_BNC-75-2-1/133_NE Series 75Ω Straight Body
- Amphenol RF 531-40188 Series 75Ω Straight Body
- Telegartner 75Ω Straight Body
- Huber+Suhner 11_N-75-4-8/133_NE Series 75Ω Straight Body
- Amphenol 75Ω Straight Body
- Amphenol RF 75Ω Straight Body
- Huber+Suhner 11_BNC-75-4-3/133_NE Series 75Ω Straight Body