- RS Stock No.:
- 173-5540
- Mfr. Part No.:
- 1-1337417-0
- Brand:
- TE Connectivity
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 125)
$10.689
(exc. GST)
$11.758
(inc. GST)
Units | Per unit | Per Pack* |
125 - 500 | $10.689 | $1,336.125 |
625 + | $9.621 | $1,202.625 |
*price indicative |
- RS Stock No.:
- 173-5540
- Mfr. Part No.:
- 1-1337417-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bulkhead Socket
Solder bucket contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 11GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |