- RS Stock No.:
- 170-7013
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-7013
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Cable Mount N Type Connector
The RS Pro straight cable mount N-type, male connector is a straight N-jack to 1.0/2.3 plug adapter. It has an excellent performance from DC to 6GHz and it provides superior VSWR, impedance and returns loss through 6GHz. This adapter also has gold-plated centre contact and nickel-plated body.
Features and Benefits
Beryllium copper contact
Impedance is 75ohm
Operating frequency is 6GHz
Operating temperature ranges between -55°C and 125°C
Solder termination method
Threaded mating
Impedance is 75ohm
Operating frequency is 6GHz
Operating temperature ranges between -55°C and 125°C
Solder termination method
Threaded mating
Applications
4K ULTRA HD TV
High definition video appliances
High definition video appliances
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 6GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |