- RS Stock No.:
- 170-6990
- Brand:
- RS PRO
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$56.73
(exc. GST)
$62.40
(inc. GST)
Units | Per unit |
1 - 9 | $56.73 |
10 - 24 | $55.01 |
25 - 49 | $53.33 |
50 - 249 | $52.19 |
250 + | $42.95 |
- RS Stock No.:
- 170-6990
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Cable Mount N Type Connector
The RS Pro straight cable mount N-type, male connector is a low PIM straight N plug to plug adapter. The low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern for the design work. It is used in connecting communication cables.
Features and Benefits
Brass contact
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss construction
Operating frequency is 11GHz
Operating temperature ranges from -65°C to 165°C
Solder termination method
Threaded mating
Waterproof
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss construction
Operating frequency is 11GHz
Operating temperature ranges from -65°C to 165°C
Solder termination method
Threaded mating
Waterproof
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Bronze |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |