- RS Stock No.:
- 170-6989
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-6989
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Flange Mount N Type Connector
The RS Pro straight flange mount N-type, female connector is a low PIM straight N jack receptacle connector. It will be horizontal to the PC board after soldering on it because of its panel mount type. There are 4 holes on 1.000in square flange for fixing on the housing. The low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern for the design work. It is used in connecting communication cables.
Features and Benefits
Beryllium copper contact
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss construction
Operating frequency is 11GHz
Operating temperature ranges between -65°C and 165°C
Solder termination method
Threaded mating
Waterproof
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss construction
Operating frequency is 11GHz
Operating temperature ranges between -65°C and 165°C
Solder termination method
Threaded mating
Waterproof
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female, Male |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 11GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |