- RS Stock No.:
- 170-6986
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-6986
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Cable Mount N Type Connector
The RS Pro straight cable mount N-type, male connector has N-Jack for flexible cable operation. The centre contact can be assembled with the cable inner conductor by soldering and the ferrule can be crimped on the cable for transmission and fixing. The low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern for the design work. This connector also has the bulkhead function, the applied panel thickness is 0.327in. It is used with RG 8X and LMR240 cables.
Features and Benefits
Beryllium copper contact
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss construction
Operating frequency is 11GHz
Operating temperature ranges between -40°C and 85°C
Solder termination method
Threaded mating
Waterproof
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss construction
Operating frequency is 11GHz
Operating temperature ranges between -40°C and 85°C
Solder termination method
Threaded mating
Waterproof
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -40°C |
Body Plating | Bronze |
Maximum Operating Temperature | +85°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |