- RS Stock No.:
- 170-6982
- Brand:
- RS PRO
492 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.53
(exc. GST)
$83.08
(inc. GST)
Units | Per unit |
1 - 9 | $75.53 |
10 - 24 | $71.75 |
25 - 49 | $68.18 |
50 - 249 | $64.76 |
250 + | $61.51 |
- RS Stock No.:
- 170-6982
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Cable Mount N Type Connector
The RS Pro straight cable mount N-type, male connector has N-plug for flexible cable operation. The low PIM connector is ideal where PIM (Passive Inter-modulation Distortion) is a concern for the design work. The centre contact has to be assembled with the cable inner conductor by soldering and the nut can be clamped on the cable for transmission and fixing. It is used with BELDEN 9913 and LMR400 cables.
Features and Benefits
Brass contact
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss connection
Operating frequency is 3GHz
Operating temperature ranges between -40°C and 85°C
Solder termination method
Threaded mating
Waterproof
Bronze body plating
Gold contact plating
Impedance is 50ohm
Low loss connection
Operating frequency is 3GHz
Operating temperature ranges between -40°C and 85°C
Solder termination method
Threaded mating
Waterproof
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Belden 9913, LMR 400 |
Size | Standard |
Operating Frequency | 11GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |