- RS Stock No.:
- 170-6977
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$50.46
(exc. GST)
$55.51
(inc. GST)
Units | Per unit |
1 - 4 | $50.46 |
5 + | $45.42 |
- RS Stock No.:
- 170-6977
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Cable Mount N Type Connector
The RS Pro straight cable mount N-type, male connector plug is used for 1/4in helical cable application. The low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern for the design work. The centre contact has to be assembled with the cable inner conductor by soldering and the nut can be clamped on the cable for transmission and fixing.
Features and Benefits
Beryllium copper contact
Bronze body
Impedance is 50ohm
Low loss connection
Operating frequency is 11GHz
Operating temperature ranges between -40°C and 85°C
Silver contact plating
Solder termination method
Threaded mating
Waterproof
Bronze body
Impedance is 50ohm
Low loss connection
Operating frequency is 11GHz
Operating temperature ranges between -40°C and 85°C
Silver contact plating
Solder termination method
Threaded mating
Waterproof
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 11GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Beryllium Copper |
Contact Plating | Silver |
Mating Type | Threaded |