- RS Stock No.:
- 164-8465
- Mfr. Part No.:
- 1-1478419-0
- Brand:
- TE Connectivity
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$20.694
(exc. GST)
$22.763
(inc. GST)
Units | Per unit | Per Bag* |
25 - 25 | $20.694 | $517.35 |
50 - 75 | $20.177 | $504.425 |
100 + | $19.867 | $496.675 |
*price indicative |
- RS Stock No.:
- 164-8465
- Mfr. Part No.:
- 1-1478419-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity Type N RF Coaxial 50 Ohm Solder / Clamp Plugs
Type N 50 Ohm RF coaxial plugs with a PTFE dielectric, silver plated brass body, silver plated centre contact and solder / clamp centre contact. These Type N 50 Ohm RF coaxial plugs are suitable for the following RF coaxial cables:
Stock number 423-2093 is suitable for use with RG58 C/U, RG141 A/U, URM43, URM 76 and BELDEN 9907 coaxial cables
Stock number 423-2100 is suitable for use with PSF 1/4 M, RG8 A/U, RG213/U and URM 67 coaxial cables
Stock number 423-2116 is suitable for use with RG9 B/U, RG214/U and URM91 coaxial cables
Stock number 423-2093 is suitable for use with RG58 C/U, RG141 A/U, URM43, URM 76 and BELDEN 9907 coaxial cables
Stock number 423-2100 is suitable for use with PSF 1/4 M, RG8 A/U, RG213/U and URM 67 coaxial cables
Stock number 423-2116 is suitable for use with RG9 B/U, RG214/U and URM91 coaxial cables
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Silver |
Related links
- TE Connectivity 50Ω Straight Cable Mount N Type Connector Solder...
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 50Ω Solder Termination, Right Angle Body
- TE Connectivity 75Ω, Straight Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity 50Ω Solder Termination, Straight Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 75Ω Straight Body