- RS Stock No.:
- 164-1409
- Mfr. Part No.:
- 1-1337412-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1409
- Mfr. Part No.:
- 1-1337412-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm N Series RF Coaxial Crimp Plugs
50 Ohm rght angle N series RF coaxial silver plated Professional Grade crimp plugs with a silver plated brass body, PTFE dielectric, hex crimp coaxial cable connection and silver plated brass contact.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG213/U, RG8 A/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |