- RS Stock No.:
- 144-0923
- Mfr. Part No.:
- 172234
- Brand:
- Amphenol RF
- RS Stock No.:
- 144-0923
- Mfr. Part No.:
- 172234
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Broad line of military, industrial and commercial grade products available
Excellent RF performance from DC to 11 GHz
Threaded coupling mechanism ideal for vibration resistance
Excellent RF performance from DC to 11 GHz
Threaded coupling mechanism ideal for vibration resistance
RF Connector, N Type Right Angle PCB Jack, Through Hole, 50 Ohm
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Tin |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- IDC Tools
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol RF Plug Through Hole SMA Connector Right Angle Body
- TE Connectivity 4.14mm Pitch 1 Row