Amphenol Socapex 50Ω Straight Cable Mount N Type Connector, Plug, Crimp Termination, 11GHz

  • RS Stock No. 143-9734
  • Mfr. Part No. 172142
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.

Broad line of military, industrial and commercial grade products availableExcellent RF performance from DC to 11 GHzThreaded coupling mechanism ideal for vibration resistance

RF Connector, N Type Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm

Specifications
Attribute Value
Gender Male
Cable Type RG142/U, RG223/U, RG400/U, RG55/U
Mounting Type Cable Mount
Termination Method Crimp
Body Orientation Straight
Impedance 50Ω
Mating Type Threaded
Operating Frequency 11GHz
Size Standard
Minimum Operating Temperature -65°C
Body Plating White Bronze
Maximum Operating Temperature +165°C
Contact Plating Gold
Contact Material Brass
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 500)
$ 6.12
(exc. GST)
$ 6.73
(inc. GST)
units
Per unit
Per Bag*
500 +
$6.12
$3,060.00
*price indicative
Related Products
Rosenberger N 50Ω Type Cable Mount Plugs From ...
Description:
Rosenberger N 50Ω Type Cable Mount Plugs From Rosenberger, a series of superior quality 50 Ω N type cable mount plugs This range of N type plugs have brass bodies and gold plated brass centre contacts. These male N type ...
Telegärtner 50 Ohm N Series RF Coaxial Crimp ...
Description:
Telegärtner 50 Ohm N Series RF Coaxial Crimp Plug Connectors 50 Ohm N Series weatherproof RF coaxial crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact These 50 Ohm N Series RF ...
Straight cable plug (crimp) BBR (Bronze Blanc Radiall), ...
Description:
Straight cable plug (crimp) BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications. Low intermodulation Non-magnetic and corrosion resistant Wear and scratch resistant.
Straight male N series crimp plugs Straight male ...
Description:
Straight male N series crimp plugs Straight male N crimp plugsThe screw coupling on this connector guarantees good HT performance.High admissible power. BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance ...