- RS Stock No.:
- 136-1754
- Mfr. Part No.:
- 1-1337406-0
- Brand:
- TE Connectivity
1250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 25)
$12.246
(exc. GST)
$13.471
(inc. GST)
Units | Per unit | Per Box* |
25 - 25 | $12.246 | $306.15 |
50 - 75 | $11.94 | $298.50 |
100 + | $11.757 | $293.925 |
*price indicative |
- RS Stock No.:
- 136-1754
- Mfr. Part No.:
- 1-1337406-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm N Series RF Coaxial Solder Jack
50 Ohm N series RF coaxial solder jack with a silver plated brass body, PTFE dielectric, solder/clamp RF coaxial termination and silver plated brass contact. This 50 Ohm N series RF coaxial solder jack is suitable for use with the following RF coaxial cable types: PSF 1/4 M, RG-8 A/U, RG-213/U, URM67, KX4
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG213/U, RG8 A/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |