- RS Stock No.:
- 122-2179
- Mfr. Part No.:
- 189313
- Brand:
- Rosenberger
243 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.16
(exc. GST)
$33.18
(inc. GST)
Units | Per unit |
1 - 4 | $30.16 |
5 - 9 | $29.53 |
10 - 24 | $28.62 |
25 - 49 | $27.94 |
50 + | $27.34 |
- RS Stock No.:
- 122-2179
- Mfr. Part No.:
- 189313
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger N 50Ω Type Cable Mount Plugs
From Rosenberger, a series of superior quality 50 Ω N type cable mount plugs. This range of N type plugs have brass bodies and gold plated brass centre contacts. These male N type connectors feature a threaded coupling mechanism making them idea for high vibration environments. N type connectors are best suited to applications where excellent RF performance is critical.
Features and Benefits
Interface according to IEC 6119-16, MIL-PRF-39012, and CECC 22210
Frequency range DC to 11 GHz
Threaded coupling
Excellent vibration resistance
Frequency range DC to 11 GHz
Threaded coupling
Excellent vibration resistance
Applications
Broadcast
Radar systems
Base stations
Antennas
Instrumentation
Satellite systems
Military
Radar systems
Base stations
Antennas
Instrumentation
Satellite systems
Military
Rosenberger N Series 50Ω
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Right Angle |
Cable Type | RG142, RG223, RG400 |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | DC to 11GHz |
Contact Material | Brass |
Mating Type | Threaded |
Related links
- RS PRO 50Ω Solder Termination, Right Angle Body
- Rosenberger 50Ω Solder Termination, Straight Body
- Rosenberger 50Ω Right Angle Body
- Rosenberger 50Ω Straight Body
- Amphenol RF 50Ω Solder Termination, Right Angle Body
- Rosenberger Flange Mount TNC Connector Crimp Right Angle Body
- Rosenberger Flange Mount SMB Connector Crimp Right Angle Body
- Rosenberger 75Ω Straight Body