ADG509FBRNZ Analog Devices, Multiplexer Single 4:1, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 4:1
Package Type SOIC
Mounting Type Surface Mount
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Multiplexer Architecture 4:1
Width 4mm
192 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 48)
$ 13.33
(exc. GST)
$ 14.66
(inc. GST)
units
Per unit
Per Tube*
48 - 48
$13.33
$639.84
96 +
$12.864
$617.472
*price indicative