ADG1409YRUZ Analog Devices, Multiplexer Dual 4:1, 12 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Single Supply 5V to 36V Switches and Multiplexers, Analog Devices

Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual 4:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15 V, ±5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Height 1.05mm
Multiplexer Architecture 4:1
Length 5mm
Dimensions 5 x 4.4 x 1.05mm
Width 4.4mm
96 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 96)
$ 10.95
(exc. GST)
$ 12.05
(inc. GST)
units
Per unit
Per Tube*
96 - 96
$10.95
$1,051.20
192 - 288
$10.392
$997.632
384 +
$9.979
$957.984
*price indicative
Related Products
Single Supply 165V to 5.5V Switches and Multiplexers, ...
Description:
Single Supply 165V to 5.5V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power. Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power.
Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx ...
Description:
Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices
Dual Supply ±25V, Analog Devices Low On-Resistance Low ...
Description:
Dual Supply ±25V, Analog Devices Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power. Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power.
SPI interface Supports daisy-chain mode10 Ω maximum on ...
Description:
SPI interface Supports daisy-chain mode10 Ω maximum on resistance05 Ω on-resistance flatness Fully specified at ±15 V, +12 V3 V logic-compatible inputs Rail-to-rail operation24-lead TSSOP and 24-lead4 mm ´ 4 mm LFCSPAPPLICATIONSAutomatic test equipment Data acquisition systems Battery-powered systems ...