TS5A3166QDCKRQ1 Texas Instruments, Analogue Switch, 1.65 → 5.5 V, 5-Pin SC-70

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Specifications
Attribute Value
Package Type SC-70
Mounting Type Surface Mount
Typical Single Supply Voltage 1.65 → 5.5 V
Switch Type Analogue
Pin Count 5
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Height 1mm
Length 2.15mm
Dimensions 2.15 x 1.4 x 1mm
Number of Outputs per Element 1
Turn-On Time 7.5ns
Number of Inputs per Element 1
Width 1.4mm
310 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 1.09
(exc. GST)
$ 1.20
(inc. GST)
units
Per unit
Per Pack*
10 +
$1.09
$10.90
*price indicative
Packaging Options:
Related Products
74HC4000 Series, Texas Instruments Standard logic ICs using ...
Description:
74HC4000 Series, Texas Instruments Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, ...
74AC Family, Texas Instruments Advanced CMOS logic Operating ...
Description:
74AC Family, Texas Instruments Advanced CMOS logic Operating Voltage: 15 to 5.5 V and 2 to 6 VCompatibility: Input CMOS, Output CMOS. Advanced CMOS logic Operating Voltage: 1.5 to 5.5 V and 2 to 6 VCompatibility: Input CMOS, Output CMOS. ...
74LVC2G Family, Texas Instruments Low-Voltage CMOS logic Single ...
Description:
74LVC2G Family, Texas Instruments Low-Voltage CMOS logic Single gate package Operating Voltage: 165 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS. Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
74HC4000 Series, Texas Instruments Standard logic ICs using ...
Description:
74HC4000 Series, Texas Instruments Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, ...