- RS Stock No.:
- 899-8611
- Mfr. Part No.:
- HD3SS460IRHRT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 899-8611
- Mfr. Part No.:
- HD3SS460IRHRT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
USB Type-C, Texas Instruments
USB Type-C and USB Power Delivery are exciting new standards that allow customers to connect personal electronics.
Small flip-able connectors that reduces the number of cables
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 28 |
Dimensions | 5.6 x 3.6 x 0.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |