- RS Stock No.:
- 814-8835
- Mfr. Part No.:
- DG300BDJ-E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 814-8835
- Mfr. Part No.:
- DG300BDJ-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.3 x 7.11 x 3.81mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |