- RS Stock No.:
- 809-5933
- Mfr. Part No.:
- SN74LV4066AN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5933
- Mfr. Part No.:
- SN74LV4066AN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.69 x 6.6 x 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |