- RS Stock No.:
- 806-1589
- Mfr. Part No.:
- MC74HC4053ADG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 806-1589
- Mfr. Part No.:
- MC74HC4053ADG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |