- RS Stock No.:
- 787-9106
- Mfr. Part No.:
- DG509BEQ-T1-E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 787-9106
- Mfr. Part No.:
- DG509BEQ-T1-E3
- Brand:
- Vishay
Legislation and Compliance
Product Details
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |