DG509ACJ+ Maxim, Multiplexer Single 4:1, 16-Pin PDIP

  • RS Stock No. 785-8679
  • Mfr. Part No. DG509ACJ+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multiplexers, Maxim Integrated

A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifications
Attribute Value
Configuration Single 4:1
Package Type PDIP
Mounting Type Through Hole
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±4.5 → ±18V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 1
Number of Outputs per Element 4
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Multiplexer Architecture 4:1
Height 4.45mm
Maximum Power Dissipation 842 mW
Width 7.87mm
Number of Inputs per Element 1
On back order for despatch 20/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 12.15
(exc. GST)
$ 13.37
(inc. GST)
units
Per unit
1 - 9
$12.15
10 - 49
$11.68
50 - 99
$11.27
100 +
$10.89
Packaging Options:
Related Products
The DG408LE and DG508B are 8-channel single-ended Analogue ...
Description:
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.