ADG5409BRUZ Analog Devices, Multiplexer Dual 4 x 2, 36 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual 4 x 2
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 36 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Single Ended
Typical Dual Supply Voltage ±20V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Dimensions 5.1 x 4.5 x 1.2mm
Length 5.1mm
Number of Inputs per Element 4
Width 4.5mm
Multiplexer Architecture 4:2
Height 1.2mm
Number of Outputs per Element 2
259 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.28
(exc. GST)
$ 11.31
(inc. GST)
units
Per unit
1 - 9
$10.28
10 - 49
$10.22
50 - 99
$10.11
100 - 249
$10.01
250 +
$9.92
Packaging Options:
Related Products
Single Supply 165V to 5.5V Switches and Multiplexers, ...
Description:
Single Supply 165V to 5.5V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power. Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power.
Dual Supply, ±2V to ±8V Switches and Multiplexers, ...
Description:
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion Latch-up immunity High ESD rating Low On-Resistance Low Distortion Latch-up immunity High ESD rating.
Dual Supply, ±2V to ±8V Switches and Multiplexers, ...
Description:
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion Latch-up immunity High ESD rating Low On-Resistance Low Distortion Latch-up immunity High ESD rating.
Single Supply 2V to 16V Switches and Multiplexers, ...
Description:
Single Supply 2V to 16V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion Latch-up immunity High ESD rating Low On-Resistance Low Distortion Latch-up immunity High ESD rating.