- RS Stock No.:
- 759-0301
- Mfr. Part No.:
- ADG1419BRMZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0301
- Mfr. Part No.:
- ADG1419BRMZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Single Supply 5V to 36V Switches and Multiplexers, Analog Devices
Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating
Low On-Resistance
Latch-up immunity
High ESD rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3.2 x 3.2 x 1.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge