- RS Stock No.:
- 756-3028
- Mfr. Part No.:
- TC74LVX4052FT(EL)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3028
- Mfr. Part No.:
- TC74LVX4052FT(EL)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
74LVX Series, Toshiba
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5 V
7 V tolerant inputs
Operating Voltage Range: 2.7 to 5.5 V
7 V tolerant inputs
74LVX Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 4.25 x 3 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |