- RS Stock No.:
- 756-2959
- Mfr. Part No.:
- TC74HC4066AFT(EL)
- Brand:
- Toshiba
- RS Stock No.:
- 756-2959
- Mfr. Part No.:
- TC74HC4066AFT(EL)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.4 x 4.4 x 1.2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |