- RS Stock No.:
- 756-2811
- Mfr. Part No.:
- TC4053BP(N,F)
- Brand:
- Toshiba
In stock for delivery next working day
Added
Price (ex. GST) Each (In a Pack of 5)
$1.382
(exc. GST)
$1.52
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $1.382 | $6.91 |
100 - 245 | $1.336 | $6.68 |
250 - 495 | $1.286 | $6.43 |
500 + | $1.244 | $6.22 |
*price indicative |
- RS Stock No.:
- 756-2811
- Mfr. Part No.:
- TC4053BP(N,F)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.75 x 6.4 x 4.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer...
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer...
- Renesas Electronics QS3VH253PAG8 Multiplexer/Demultiplexer Bus...
- Renesas Electronics 74CBTLV3257QG8 Multiplexer/Demultiplexer Multiplexer
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer...
- Toshiba TC4051BP(N 15 V 9 V, 16-Pin PDIP
- Texas Instruments CD4053BM Multiplexer/Demultiplexer Demultiplexer 2-of-1
- Toshiba TC74HC4053AFT(EL) Multiplexer/Demultiplexer Triple 6 x 3...