- RS Stock No.:
- 732-0853
- Mfr. Part No.:
- TS5V330DBQR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-0853
- Mfr. Part No.:
- TS5V330DBQR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
HDMI/LAN/VGA/DDR/Video Switch, Texas Instruments
Wide Bandwidth Video Switches
Multiplexer Switches for DVI/HDMI Applications
Gigabit LAN Switches
DDR2/DDR3/DDR4 Memory Switch/Multiplexers
Multiplexer Switches for DVI/HDMI Applications
Gigabit LAN Switches
DDR2/DDR3/DDR4 Memory Switch/Multiplexers
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |