- RS Stock No.:
- 709-2081
- Mfr. Part No.:
- CD4016BE
- Brand:
- Texas Instruments
455 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.938
(exc. GST)
$1.032
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.938 | $4.69 |
*price indicative |
- RS Stock No.:
- 709-2081
- Mfr. Part No.:
- CD4016BE
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |